Part Details for XCMD21G1L1 by Telemechanique Sensors
Overview of XCMD21G1L1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD21G1L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M1896
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:42.5N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD21G1L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2800 / $106.9000 | Buy Now |
DISTI #
5452-XCMD21G1L1-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$99.8100 | Buy Now |
DISTI #
996-XCMD21G1L1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL XCMD RoHS: Compliant | 22 |
|
$91.2200 / $94.8500 | Buy Now |
DISTI #
70378860
|
RS | IP66, IP67, IP68 Snap Action Limit Switch, Plunger, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCMD21G1L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$86.2200 / $95.8000 | RFQ |