Part Details for XCMD21F0L1 by Telemechanique Sensors
Overview of XCMD21F0L1 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD21F0L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4456
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Top Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:8.5N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD21F0L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5400 / $70.0600 | Buy Now |
DISTI #
5452-XCMD21F0L1-ND
|
DigiKey | SWITCH LIMIT DPDT 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$54.6483 / $76.7000 | Buy Now |
DISTI #
996-XCMD21F0L1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A XCMD RoHS: Compliant | 5 |
|
$54.7100 / $76.3200 | Buy Now |
DISTI #
70007935
|
RS | IP66, IP67, IP68 Snap Action Limit Switch, Plunger, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCMD21F0L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$76.6200 | Buy Now |
DISTI #
XCMD21F0L1
|
TME | Limit switch, pin plunger Ø7mm and additional fixation, 6A Min Qty: 1 | 23 |
|
$58.4000 / $67.3900 | Buy Now |