Part Details for XCMD2115M12 by Telemechanique Sensors
Overview of XCMD2115M12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2115M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3687
|
Newark | Limit Sw, Spdt, 1.5A/240Vac, 0.1A/250Vdc, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD2115M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0600 / $88.1500 | Buy Now |
DISTI #
5452-XCMD2115M12-ND
|
DigiKey | SWITCH LIMIT SPDT 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$96.5000 | Buy Now |
DISTI #
996-XCMD2115M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL XCMD RoHS: Compliant | 0 |
|
$77.0800 / $96.3500 | Order Now |
DISTI #
70706016
|
RS | Limit switch XCMD, thermoplastic roller lever, 1C/O, snap, M12 | Telemecanique Sensors XCMD2115M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$86.7200 / $96.3500 | RFQ |
DISTI #
XCMD2115M12
|
TME | Limit switch, lever R 34,4mm, plastic roller Ø16mm, SPDT, 6A Min Qty: 1 | 2 |
|
$58.2900 / $67.2700 | Buy Now |