Part Details for XCMD2115L1 by Schneider Electric
Overview of XCMD2115L1 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XCMD2115L1
XCMD2115L1 CAD Models
XCMD2115L1 Part Data Attributes
|
XCMD2115L1
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XCMD2115L1
Schneider Electric
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Spring Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SPRING ROLLER LEVER | |
Body Breadth | 16 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Electrical Life | 5000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK06; IP66; IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |