Part Details for XCMD2111C12 by Telemechanique Sensors
Results Overview of XCMD2111C12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCMD2111C12 Information
XCMD2111C12 by Telemechanique Sensors is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XCMD2111C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCMD2111C12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$88.3600 | Buy Now |
DISTI #
996-XCMD2111C12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 4A XCMD RoHS: Compliant | 0 |
|
$66.5800 / $93.4300 | Order Now |
DISTI #
75130209
|
RS | LIMIT SWITCH 24VAC 4A PLAST XCMD Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1700 / $88.3600 | RFQ |
DISTI #
XCMD2111C12
|
TME | Limit switch Min Qty: 1 | 0 |
|
$55.6200 / $64.1900 | RFQ |