Part Details for XCMD2110L3 by Telemechanique Sensors
Overview of XCMD2110L3 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2110L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0371
|
Newark | Limit Switch, 1No.1Nc, 240Vac, 250Vdc, 6A, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:6A, Contact Voltage Ac Max:240V, Operating Force Max:0.06N, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XCMD2110L3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6200 / $75.9600 | Buy Now |
DISTI #
5452-XCMD2110L3-ND
|
DigiKey | SWITCH LIMIT 5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$83.1400 | Buy Now |
DISTI #
996-XCMD2110L3
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A METAL XCMD | 0 |
|
$73.5500 / $76.4300 | Order Now |
DISTI #
70007929
|
RS | Limit Switch, 240 VAC, 4 Amp, Plastic XCMD | Telemecanique Sensors XCMD2110L3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$61.9700 / $80.4900 | Buy Now |