Part Details for XCMD2106M12 by TES Electrical Electronic Corp
Overview of XCMD2106M12 by TES Electrical Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2106M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cat Whisker Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount RoHS: Compliant | 0 |
|
$79.8200 / $101.7100 | Buy Now |