Part Details for XCMD2106C12 by Telemechanique Sensors
Overview of XCMD2106C12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2106C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCMD2106C12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$106.1100 | Buy Now |
DISTI #
996-XCMD2106C12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL XCMD RoHS: Compliant | 0 |
|
$91.8800 / $102.5900 | Order Now |
DISTI #
71434888
|
RS | Limit switch XCMD, cats whisker, 1NC+1NO, snap, M12 | Telemecanique Sensors XCMD2106C12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6200 | RFQ |
DISTI #
XCMD2106C12
|
TME | Limit switch, SPDT, 6A, max.250VAC, max.250VDC, connector M12 Min Qty: 1 | 0 |
|
$59.9800 / $69.2000 | RFQ |