Part Details for XCMD2102M12 by Schneider Electric
Overview of XCMD2102M12 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XCMD2102M12
XCMD2102M12 CAD Models
XCMD2102M12 Part Data Attributes
|
XCMD2102M12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XCMD2102M12
Schneider Electric
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 30 deg | |
Actuator Length | 0.8 inch | |
Actuator Material | ZAMAK | |
Actuator Type | ROLLER LEVER | |
Additional Feature | STANDARDS: CCC; CSA; EN; IEC; UL | |
Body Breadth | 16 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000000 Cycle(s) | |
Insulator Material | ZINC ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 35 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK04; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |