Part Details for XCMD1656046 by Telemechanique Sensors
Overview of XCMD1656046 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD1656046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6910
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:7N, Product Range:Osisense Xc Series |Telemecanique Sensors XCMD1656046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.9700 | Buy Now |
DISTI #
5452-XCMD1656046-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$130.5100 | Buy Now |
DISTI #
996-XCMD1656046
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$69.3100 / $97.2700 | Order Now |
DISTI #
75130204
|
RS | LIMIT SWITCH | Telemecanique Sensors XCMD1656046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$141.0000 | RFQ |