Part Details for XCKU100-2FLVD1924E by AMD
Overview of XCKU100-2FLVD1924E by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCKU100-2FLVD1924E
XCKU100-2FLVD1924E CAD Models
XCKU100-2FLVD1924E Part Data Attributes
|
XCKU100-2FLVD1924E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU100-2FLVD1924E
AMD
Field Programmable Gate Array, 4200 CLBs, 958440-Cell, PBGA1924, 45 X 45 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-1924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 45 X 45 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-1924 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1924 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 4200 | |
Number of Inputs | 832 | |
Number of Logic Cells | 958440 | |
Number of Outputs | 832 | |
Number of Terminals | 1924 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 4200 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.13 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm |