Part Details for XCKT2102N12 by TES Electrical Electronic Corp
Overview of XCKT2102N12 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKT2102N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 240VAC 250VDC 12N Linear Screw Mount RoHS: Compliant |
2 In Stock |
|
$62.0800 / $177.7100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 240VAC 250VDC 12N Linear Screw Mount RoHS: Compliant |
2 In Stock |
|
$62.0800 / $177.7100 | Buy Now |