Part Details for XCKS502H29 by Telemechanique Sensors
Overview of XCKS502H29 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKS502H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6900
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:12N, Contact Current Dc Max:270Ma |Telemecanique Sensors XCKS502H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3900 / $59.7000 | Buy Now |
DISTI #
5452-XCKS502H29-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$72.0300 | Buy Now |
DISTI #
996-XCKS502H29
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKS RoHS: Compliant | 0 |
|
$48.7900 / $50.2100 | Order Now |
DISTI #
71101147
|
RS | limit switch XCKS, steel roller plunger, 1NC 1NO, slow-break, M20 | Telemecanique Sensors XCKS502H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 |
|
$45.4400 / $53.4600 | Buy Now |