There are no models available for this part yet.
Overview of XCKS159H29 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKS159H29 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64J7351
|
Newark | Limit Sw, Spst, Rod, 3A, 240V, Limit Switch Actuator:Rod Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.5N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKS159H29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4300 / $52.4200 | Buy Now | |
DISTI #
5452-XCKS159H29-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$52.5400 | Buy Now | |
DISTI #
996-XCKS159H29
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKS RoHS: Compliant | 0 |
|
$46.2200 / $47.5700 | Order Now | |
DISTI #
71101145
|
RS | limit switch XCKS, thermoplastic round rod lever 6 mm. 1NC 1NO, snap Action, M20 | Telemecanique Sensors XCKS159H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$37.3600 / $48.5200 | Buy Now | |
DISTI #
XCKS159H29
|
TME | Limit switch, NO + NC, M20, IP66, No.of mount.holes: 4, -25÷70°C Min Qty: 1 | 1 |
|
$71.2800 / $82.2500 | Buy Now |