Part Details for XCKS131H7 by Schneider Electric
Overview of XCKS131H7 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XCKS131H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1862
|
Newark | Limit Switch, Spst-No/Nc, 3A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-Nc, Spst-No, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Schneider Electric XCKS131H7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$45.1200 | Buy Now |
Part Details for XCKS131H7
XCKS131H7 CAD Models
XCKS131H7 Part Data Attributes:
|
XCKS131H7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XCKS131H7
Schneider Electric
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |