There are no models available for this part yet.
Overview of XCKP2145G11FRX1 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKP2145G11FRX1 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6898
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:15N, Product Range:Osisense Xc Series |Telemecanique Sensors XCKP2145G11FRX1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0600 | Buy Now | |
DISTI #
5452-XCKP2145G11FRX1-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$61.1100 | Buy Now | |
DISTI #
996-XCKP2145G11FRX1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A PLAST XCKP | 0 |
|
$48.6800 / $68.3200 | Order Now | |
DISTI #
75130169
|
RS | LIMIT SWITCH 240VAC 10A PLAST XCKP | Telemecanique Sensors XCKP2145G11FRX1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2400 | RFQ |