There are no models available for this part yet.
Overview of XCKP2118M12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKP2118M12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93R4454
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XCKP2118M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8100 / $96.4500 | Buy Now | |
DISTI #
5452-XCKP2118M12-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$71.6459 / $100.5600 | Buy Now | |
DISTI #
996-XCKP2118M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A XCKP RoHS: Compliant | 2 |
|
$71.6400 / $99.8800 | Buy Now | |
DISTI #
70007945
|
RS | IP66, IP67 Snap Action Limit Switch, Roller Lever, Plastic, NO/NC, 250V | Telemecanique Sensors XCKP2118M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$100.1600 | Buy Now | |
DISTI #
XCKP2118M12
|
TME | Limit switch, lever R 33mm, plastic roller Ø19mm, NO + NC, 10A Min Qty: 1 | 2 |
|
$25.0400 / $28.8900 | Buy Now |