Part Details for XCKP2110P16 by Telemechanique Sensors
Overview of XCKP2110P16 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2110P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3556
|
Newark | Limit Sw, Spst-No/Spst-Nc, 10A, 240Vac, Limit Switch Actuator:Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:15N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKP2110P16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7900 / $51.6700 | Buy Now |
DISTI #
5452-XCKP2110P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$57.5844 / $80.8200 | Buy Now |
DISTI #
996-XCKP2110P16
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP RoHS: Compliant | 0 |
|
$36.4800 / $51.1900 | Order Now |
DISTI #
70378838
|
RS | IP66, IP67 Snap Action Limit Switch, Plunger, Plastic, NO/NC, 240V | Telemecanique Sensors XCKP2110P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4200 / $51.1900 | RFQ |
DISTI #
XCKP2110P16
|
TME | Limit switch, pin plunger Ø7mm, NO + NC, 10A, max.240VAC, IP67 Min Qty: 1 | 13 |
|
$20.8000 / $23.9900 | Buy Now |
DISTI #
2663416
|
element14 Asia-Pacific | LIMIT SWITCH, SPST-NO/NC, 10A, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.4911 | Buy Now |
DISTI #
2663416
|
Farnell | LIMIT SWITCH, SPST-NO/NC, 10A, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$32.0424 / $34.0810 | Buy Now |