Part Details for XCKM115 by Schneider Electric
Overview of XCKM115 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XCKM115
XCKM115 CAD Models
XCKM115 Part Data Attributes:
|
XCKM115
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XCKM115
Schneider Electric
Snap Acting/Limit Switch, SPDT, (n.o.) (n.c.), Screw Terminal, Locking Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | LOCKING LEVER | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 5000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |