Part Details for XCKJ267H7 by Telemechanique Sensors
Overview of XCKJ267H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ267H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6645
|
Newark | Limit Sw, Spdt, 3A/240Vac, 0.27A/250Vdc, Limit Switch Actuator:Rotary, Contact Configuration:Spdt, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:2.21In-Lb, Product Range:Osisense Xc Series Rohs Compliant: No |Telemecanique Sensors XCKJ267H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6700 / $184.2200 | Buy Now |
DISTI #
5452-XCKJ267H7-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$147.9878 / $178.6100 | Buy Now |
DISTI #
996-XCKJ267H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ | 7 |
|
$174.6700 / $192.1200 | Buy Now |
DISTI #
70836119
|
RS | LIMIT SWITCH TYPE XCKJ OPTIONS | Telemecanique Sensors XCKJ267H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$194.0400 | RFQ |