Part Details for XCKJ167H7 by TES Electrical Electronic Corp
Overview of XCKJ167H7 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ167H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 16N Linear Screw Mount RoHS: Compliant |
1 In Stock |
|
$83.1000 / $106.8700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 16N Linear Screw Mount RoHS: Compliant |
1 In Stock |
|
$83.1000 / $106.8700 | Buy Now |