Part Details for XCKJ161H7 by Telemechanique Sensors
Overview of XCKJ161H7 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ161H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3941
|
Newark | Limit Switch, Spdt, 240Vac, 250Vdc, 10A, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:2N, Product Range:-, Contact Current Dc Max:10A Rohs Compliant: Yes |Telemecanique Sensors XCKJ161H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1200 / $123.2700 | Buy Now |
DISTI #
5452-XCKJ161H7-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$95.6005 / $119.5000 | Buy Now |
DISTI #
996-XCKJ161H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 0 |
|
$97.2700 / $110.2400 | Order Now |
DISTI #
70007983
|
RS | Switch, Limit 240 VAC, 10 Amp, XCKJ +Options | Telemecanique Sensors XCKJ161H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6500 | RFQ |
DISTI #
XCKJ161H7
|
TME | Limit switch, pin plunger Ø10mm, NO + NC, 10A, max.250VAC, IP66 Min Qty: 1 | 0 |
|
$126.5400 / $146.0200 | RFQ |