Part Details for XCKJ10511 by Schneider Electric
Overview of XCKJ10511 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCKJ10511
XCKJ10511 CAD Models
XCKJ10511 Part Data Attributes:
|
XCKJ10511
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XCKJ10511
Schneider Electric
Snap Acting/Limit Switch, N.o.-n.c., Screw Terminal, Locking Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | LOCKING LEVER | |
Contact (AC) Max Rating R Load | 3A@240VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |