Part Details for XCKD3902P16EX by Telemechanique Sensors
Overview of XCKD3902P16EX by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD3902P16EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKD3902P16EX-ND
|
DigiKey | SWITCH LIMIT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$161.5300 | Buy Now |
DISTI #
996-XCKD3902P16EX
|
Mouser Electronics | Limit Switches LMT SWITCH 240VAC 3A METAL XCKD | 0 |
|
$84.8100 / $102.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$77.1300 / $102.0400 | Buy Now | |
DISTI #
3130439
|
element14 Asia-Pacific | LIMIT SW, PLUNGER, DPST-NO/SPST-NC, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$221.6960 | Buy Now |
DISTI #
3130439
|
Farnell | LIMIT SW, PLUNGER, DPST-NO/SPST-NC, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$210.9191 | Buy Now |