Part Details for XCKD2121M12 by Telemechanique Sensors
Overview of XCKD2121M12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2121M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4445
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A, 50Vac, Limit Switch Actuator:Roller Lever Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:50V, Operating Force Max:6N, Contact Current Dc Max:270Marohs Compliant: Yes |Telemecanique Sensors XCKD2121M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.2400 / $190.3400 | Buy Now |
DISTI #
5452-XCKD2121M12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$230.4800 | Buy Now |
DISTI #
996-XCKD2121M12
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$169.3700 | Order Now |
DISTI #
70007961
|
RS | Limit Switch, 240 VAC, 10 Amp, Metal XCKD | Telemecanique Sensors XCKD2121M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$171.0600 | RFQ |
DISTI #
XCKD2121M12
|
TME | Limit switch, lever R 20,2mm, plastic roller Ø14mm, NO + NC Min Qty: 1 | 0 |
|
$55.2000 / $63.7000 | RFQ |