Part Details for XCKD2102N12 by Telemechanique Sensors
Overview of XCKD2102N12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2102N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6565
|
Newark | Limit Switch, 1No/1Nc, 240Vac, 250Vdc, 10A, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:12N, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XCKD2102N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8100 / $93.5700 | Buy Now |
DISTI #
5452-XCKD2102N12-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$69.5158 / $97.5700 | Buy Now |
DISTI #
996-XCKD2102N12
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$67.9000 / $93.9100 | Order Now |
DISTI #
70007954
|
RS | Limit Switch, 240 VAC, 10 Amp, Metal XCKD | Telemecanique Sensors XCKD2102N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$74.9500 / $97.3400 | Buy Now |