Part Details for XCKD2101G11 by Telemechanique Sensors
Results Overview of XCKD2101G11 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKD2101G11 Information
XCKD2101G11 by Telemechanique Sensors is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XCKD2101G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKD2101G11-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$94.0700 | Buy Now |
DISTI #
996-XCKD2101G11
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$71.1900 | Order Now |
DISTI #
71437118
|
RS | Limit switch XCKD, with rotary head w/o operating lever, 1NC+1NO, snap, Pg11 | Telemecanique Sensors... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4700 / $84.9700 | RFQ |
DISTI #
XCKD2101G11
|
TME | Limit switch Min Qty: 1 | 0 |
|
$44.9500 / $51.8600 | RFQ |