XC9111B471PR
Torex Semiconductor LTD
Description: Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS

Overview of XC9111B471PR by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC9111B471PR by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC9111B471PR by Torex Semiconductor LTD

XC9111B471PR
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
, TO-243
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
2.82 V
Length
4.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.047 A
Output Voltage-Max
4.8175 V
Output Voltage-Min
4.5825 V
Output Voltage-Nom
4.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
85 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Width
2.5 mm
Want to compare parts?
  1. XC9111B471PR
    Torex Semiconductor LTD
    Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS
    VS

Alternate Parts for XC9111B471PR

This table gives cross-reference parts and alternative options found for XC9111B471PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9111B471PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXD2111B471PR-G Switching Controller, PSSO3, SOT-89, 3 PIN IXYS Corporation XC9111B471PR vs IXD2111B471PR-G
XC9111B471PR-G Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS Torex Semiconductor LTD XC9111B471PR vs XC9111B471PR-G
Part Number Description Manufacturer Compare
IXD2111B471MR-G Switching Controller, PDSO3, SOT-23, 3 PIN IXYS Corporation XC9111B471PR vs IXD2111B471MR-G
IXD2111B471PR-G Switching Controller, PSSO3, SOT-89, 3 PIN IXYS Corporation XC9111B471PR vs IXD2111B471PR-G
IXD2111B471ER-G Switching Controller, IXYS Corporation XC9111B471PR vs IXD2111B471ER-G
IXD2111B471ER Switching Controller IXYS Corporation XC9111B471PR vs IXD2111B471ER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9111B471PR by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9111B471PR by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC9111B471PR would you like to use for your alert(s)?
  • Please alert me when XC9111B471PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9111B471PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9111B471PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9111B471PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9111B471PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9111B471PR by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: