Part Details for XC8109AD10ER-G by Torex Semiconductor LTD
Overview of XC8109AD10ER-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC8109AD10ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC8109AD10ER-GCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6USPC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.2853 / $0.8600 | Buy Now |
DISTI #
XC8109AD10ER-G
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.3A 6-Pin USP-C T/R - Tape and Reel (Alt: XC8109AD10ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4068 | Buy Now |
DISTI #
865-XC8109AD10ER-G
|
Mouser Electronics | Power Switch ICs - Power Distribution 85m High Function Power Switch (Adjustable Current Limit 0.075A-1.3A) RoHS: Compliant | 0 |
|
$0.2850 / $0.3310 | Order Now |
DISTI #
XC8109AD10ER-G
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.3A 6-Pin USP-C T/R - Tape and Reel (Alt: XC8109AD10ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4068 | Buy Now |
DISTI #
XC8109AD10ER-G
|
TME | IC: power switch, 0.9A, Ch: 1, P-Channel, SMD, USP-6C Min Qty: 1 | 0 |
|
$0.3670 / $0.8050 | RFQ |
DISTI #
XC8109AD10ER-G
|
Avnet Silica | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.3A 6-Pin USP-C T/R (Alt: XC8109AD10ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900606355
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.1820 | Buy Now |
Part Details for XC8109AD10ER-G
XC8109AD10ER-G CAD Models
XC8109AD10ER-G Part Data Attributes:
|
XC8109AD10ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC8109AD10ER-G
Torex Semiconductor LTD
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N6 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.9 | |
Width | 1.8 mm |