Part Details for XC7VX690T-L2FFG1927E by AMD Xilinx
Overview of XC7VX690T-L2FFG1927E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7VX690T-L2FFG1927E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | IC FPGA 600 I/O 1927FCBGA | 68 |
|
$15,890.2400 / $19,356.8800 | Buy Now |
Part Details for XC7VX690T-L2FFG1927E
XC7VX690T-L2FFG1927E CAD Models
XC7VX690T-L2FFG1927E Part Data Attributes
|
XC7VX690T-L2FFG1927E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7VX690T-L2FFG1927E
AMD Xilinx
Field Programmable Gate Array, 54150 CLBs, 1818MHz, 693120-Cell, CMOS, PBGA1927, FBGA-1927
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-1927 | |
Pin Count | 1927 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B1927 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 54150 | |
Number of Inputs | 600 | |
Number of Logic Cells | 693120 | |
Number of Outputs | 600 | |
Number of Terminals | 1927 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 54150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm |
Alternate Parts for XC7VX690T-L2FFG1927E
This table gives cross-reference parts and alternative options found for XC7VX690T-L2FFG1927E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7VX690T-L2FFG1927E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7VX690T-L2FF1927E | Field Programmable Gate Array, 1818MHz, 693120-Cell, CMOS, PBGA1924, | AMD Xilinx | XC7VX690T-L2FFG1927E vs XC7VX690T-L2FF1927E |