XC7K325T-L2FFG900E
Description: Field Programmable Gate Array, 25475 CLBs, 326080-Cell, CMOS, PBGA900,

Overview of XC7K325T-L2FFG900E by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC7K325T-L2FFG900E by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC6522
Newark Fpga, Kintex-7 , 350 I/O, Fcbga-900, No. Of Logic Blocks:50950, No. Of Macrocells:326080, Fpga Family:Kintex-7, Logic Case Style:Fcbga, No. Of Pins:900Pins, No. Of Speed Grades:-, Total Ram Bits:16020Kbit, No. Of I/O S:350I/O S, Rohs Compliant: Yes |Amd XC7K325T-L2FFG900E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3,067.2700
$3,067.2700 Buy Now
DISTI # XC7K325T-L2FFG900E-ND
DigiKey IC FPGA 500 I/O 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1 $3,117.5000
$3,117.5000 Buy Now
DISTI # 217-C7K325TL2FFG900E
Mouser Electronics FPGA - Field Programmable Gate Array XC7K325T-L2FFG900E RoHS: Compliant 0
  • 1 $3,067.2700
$3,067.2700 Order Now
DISTI # XC7K325T-L2FFG900E
Avnet Asia FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA (Alt: XC7K325T-L2FFG900E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days 0
  • 1 $3,281.5789
  • 2 $3,238.9610
  • 3 $3,197.4358
  • 5 $3,156.9620
  • 10 $3,079.0125
  • 25 $3,004.8193
  • 50 $2,934.1177
$2,934.1177 / $3,281.5789 Buy Now

CAD Models for XC7K325T-L2FFG900E by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7K325T-L2FFG900E by AMD

XC7K325T-L2FFG900E
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
AMD
Additional Feature
ALSO OPERATES AT 1 V SUPPLY
Clock Frequency-Max
1286 MHz
Combinatorial Delay of a CLB-Max
0.37 ns
JESD-30 Code
S-PBGA-B900
JESD-609 Code
e1
Length
31 mm
Moisture Sensitivity Level
4
Number of CLBs
25475
Number of Inputs
500
Number of Logic Cells
326080
Number of Outputs
500
Number of Terminals
900
Operating Temperature-Max
100 °C
Operating Temperature-Min
Organization
25475 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA900,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.35 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
31 mm
Want to compare parts?
  1. XC7K325T-L2FFG900E
    AMD
    Field Programmable Gate Array, 25475 CLBs, 326080-Cell, CMOS, PBGA900,
    VS

Related Parts for XC7K325T-L2FFG900E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7K325T-L2FFG900E by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7K325T-L2FFG900E by AMD

  • Please alert me when XC7K325T-L2FFG900E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7K325T-L2FFG900E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7K325T-L2FFG900E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7K325T-L2FFG900E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7K325T-L2FFG900E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7K325T-L2FFG900E by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: