Part Details for XC7A25T-1CSG325C by AMD
Overview of XC7A25T-1CSG325C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A25T-1CSG325C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A25T-1CSG325C-ND
|
DigiKey | IC FPGA 150 I/O 324CSBGA Min Qty: 7 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.3400 | Buy Now |
DISTI #
217-XC7A25T-1CSG325C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A25T-1CSG325C RoHS: Compliant | 5 |
|
$53.3300 | Buy Now |
DISTI #
XC7A25T-1CSG325C
|
Avnet Asia | FPGA Artix-7 23360 Cells 28nm Technology 1V 325-Pin (Alt: XC7A25T-1CSG325C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$44.8235 / $63.5000 | Buy Now |
Part Details for XC7A25T-1CSG325C
XC7A25T-1CSG325C CAD Models
XC7A25T-1CSG325C Part Data Attributes
|
XC7A25T-1CSG325C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A25T-1CSG325C
AMD
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B325 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1825 | |
Number of Inputs | 150 | |
Number of Logic Cells | 23360 | |
Number of Outputs | 150 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |