Programmable Logic
XC73108-20PC84C
AMD Xilinx
Description: OT PLD, 45ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Overview of XC73108-20PC84C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for XC73108-20PC84C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   22
RFQ

CAD Models for XC73108-20PC84C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC73108-20PC84C by AMD Xilinx

XC73108-20PC84C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
108 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 3 EXTERNAL CLOCKS; 198 FLIP-FLOPS
Clock Frequency-Max
35.7 MHz
In-System Programmable
NO
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
JTAG BST
NO
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
12
Number of I/O Lines
37
Number of Macro Cells
108
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 37 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
OT PLD
Propagation Delay
45 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
Want to compare parts?
  1. XC73108-20PC84C
    AMD Xilinx
    OT PLD, 45ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for XC73108-20PC84C

This table gives cross-reference parts and alternative options found for XC73108-20PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC73108-20PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC73108-20PC84I OT PLD, 45ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-20PC84I
Part Number Description Manufacturer Compare
XC73108-15PC84C OT PLD, 36ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-15PC84C
XC73108-10PC84C OT PLD, 25ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-10PC84C
XC73108-15WC84C UV PLD, 36ns, 108-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-15WC84C
XC73108-20WC84M UV PLD, 45ns, 108-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-20WC84M
XC73108-12WC84C UV PLD, 30ns, 108-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-12WC84C
XC73108-7PC84C OT PLD, 18ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-7PC84C
XC73108-20WC84I UV PLD, 45ns, 108-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-20WC84I
XC73108-15WC84M UV PLD, 36ns, 108-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-15WC84M
XC73108-10WC84C UV PLD, 25ns, 108-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-10WC84C
XC73108-12PC84C OT PLD, 30ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC73108-20PC84C vs XC73108-12PC84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC73108-20PC84C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC73108-20PC84C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC73108-20PC84C would you like to use for your alert(s)?
  • Please alert me when XC73108-20PC84C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC73108-20PC84C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC73108-20PC84C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC73108-20PC84C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC73108-20PC84C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC73108-20PC84C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: