Part Details for XC62KN3701MR by Torex Semiconductor LTD
Overview of XC62KN3701MR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC62KN3701MR
XC62KN3701MR CAD Models
XC62KN3701MR Part Data Attributes:
|
XC62KN3701MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC62KN3701MR
Torex Semiconductor LTD
Fixed Negative Standard Regulator, 3.7V, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 3.737 V | |
Output Voltage1-Min | 3.663 V | |
Output Voltage1-Nom | 3.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |