Part Details for XC4VLX40-10FFG1148I by AMD
Overview of XC4VLX40-10FFG1148I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VLX40-10FFG1148I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC4VLX40-10FFG1148I-ND
|
DigiKey | IC FPGA 640 I/O 1148FCBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$997.1000 | Buy Now |
DISTI #
XC4VLX40-10FFG1148
|
Avnet Americas | FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA - Trays (Alt: XC4VLX40-10FFG1148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$970.2550 | Buy Now |
DISTI #
217-VLX40-10FFG1148I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Pb-Free RoHS: Compliant | 3 |
|
$997.0100 | Buy Now |
Part Details for XC4VLX40-10FFG1148I
XC4VLX40-10FFG1148I CAD Models
XC4VLX40-10FFG1148I Part Data Attributes
|
XC4VLX40-10FFG1148I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC4VLX40-10FFG1148I
AMD
Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, FBGA-1148 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1028 MHz | |
Combinatorial Delay of a CLB-Max | 0.2 ns | |
JESD-30 Code | S-PBGA-B1148 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 4608 | |
Number of Inputs | 640 | |
Number of Logic Cells | 41472 | |
Number of Outputs | 640 | |
Number of Terminals | 1148 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4608 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1148,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |