Datasheets
XC4025E-4CB228M by: AMD Xilinx

Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 2432-Cell, CMOS, CQFP228, CERAMIC, QFP-228

Part Details for XC4025E-4CB228M by AMD Xilinx

Overview of XC4025E-4CB228M by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for XC4025E-4CB228M

Part # Distributor Description Stock Price Buy
Quest Components   5
  • 1 $507.3282
  • 3 $492.8331
$492.8331 / $507.3282 Buy Now

Part Details for XC4025E-4CB228M

XC4025E-4CB228M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC4025E-4CB228M Part Data Attributes

XC4025E-4CB228M AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC4025E-4CB228M AMD Xilinx Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 2432-Cell, CMOS, CQFP228, CERAMIC, QFP-228
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code QFP
Package Description CERAMIC, QFP-228
Pin Count 228
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature TYP. GATES = 15000-45000
Clock Frequency-Max 111 MHz
Combinatorial Delay of a CLB-Max 3.9 ns
JESD-30 Code S-CQFP-F228
JESD-609 Code e0
Length 39.37 mm
Number of CLBs 1024
Number of Equivalent Gates 15000
Number of Inputs 192
Number of Logic Cells 2432
Number of Outputs 192
Number of Terminals 228
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1024 CLBS, 15000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code GQFF
Package Equivalence Code TPAK228,2.5SQ,25
Package Shape SQUARE
Package Style FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.302 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position QUAD
Width 39.37 mm

Alternate Parts for XC4025E-4CB228M

This table gives cross-reference parts and alternative options found for XC4025E-4CB228M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4025E-4CB228M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9752501QZC Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 2432-Cell, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs 5962-9752501QZC
5962-9752501QYC Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 2432-Cell, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs 5962-9752501QYC
XC4025E-4CBG228M Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XC4025E-4CBG228M
XC4025E-4CB228B Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 2432-Cell, CMOS, CQFP228, BRAZED, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XC4025E-4CB228B
Part Number Description Manufacturer Compare
XC4025E-4CB228B Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 2432-Cell, CMOS, CQFP228, BRAZED, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XC4025E-4CB228B
XQ4028EX-4CB228M Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 143MHz, 2432-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XQ4028EX-4CB228M
5962-9752501QYC Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 2432-Cell, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs 5962-9752501QYC
5962-9752501QZC Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 2432-Cell, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs 5962-9752501QZC
5962-9850901QYX Field Programmable Gate Array, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs 5962-9850901QYX
5962-9850901QYB Field Programmable Gate Array, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs 5962-9850901QYB
XC4025E-4CBG228M Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, CMOS, CQFP228, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XC4025E-4CBG228M
XQ4025E-4CB228M Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 2432-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XQ4025E-4CB228M
XC4028EX-4CB228M Field Programmable Gate Array, 1024 CLBs, 18000 Gates, CMOS, CQFP228, TOP BRAZED, CERAMIC, QFP-228 AMD Xilinx XC4025E-4CB228M vs XC4028EX-4CB228M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4025E-4CB228M by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4025E-4CB228M by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4025E-4CB228M would you like to use for your alert(s)?
  • Please alert me when XC4025E-4CB228M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4025E-4CB228M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4025E-4CB228M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4025E-4CB228M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4025E-4CB228M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4025E-4CB228M by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: