XC4025E-4CB228M
vs
XC4028EX-4CB228M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
CERAMIC, QFP-228
GQFF,
Pin Count
228
228
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 15000-45000
Clock Frequency-Max
111 MHz
Combinatorial Delay of a CLB-Max
3.9 ns
JESD-30 Code
S-CQFP-F228
S-CQFP-F228
JESD-609 Code
e0
Length
39.37 mm
39.37 mm
Number of CLBs
1024
1024
Number of Equivalent Gates
15000
18000
Number of Inputs
192
Number of Logic Cells
2432
Number of Outputs
192
Number of Terminals
228
228
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1024 CLBS, 15000 GATES
1024 CLBS, 18000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Equivalence Code
TPAK228,2.5SQ,25
TPAK228,2.5SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.302 mm
3.302 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
39.37 mm
39.37 mm
Base Number Matches
1
1
Compare XC4025E-4CB228M with alternatives
Compare XC4028EX-4CB228M with alternatives