Part Details for XC3120-3PC68C by AMD Xilinx
Overview of XC3120-3PC68C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3120-3PC68C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 64 Cell, 68 Pin, Plastic, PLCC | 5 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for XC3120-3PC68C
XC3120-3PC68C CAD Models
XC3120-3PC68C Part Data Attributes:
|
XC3120-3PC68C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3120-3PC68C
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 1000-1500 | |
Clock Frequency-Max | 270 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 1000 | |
Number of Inputs | 58 | |
Number of Logic Cells | 64 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64 CLBS, 1000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC3120-3PC68C
This table gives cross-reference parts and alternative options found for XC3120-3PC68C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3120-3PC68C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3120-3PC68I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3120-3PC68C vs XC3120-3PC68I |