Part Details for XC3020-50PC68C by AMD Xilinx
Overview of XC3020-50PC68C by AMD Xilinx
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3020-50PC68C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Field-Programmable Gate Array, 64 Cell, 68 Pin, Plastic, PLCC | 46 |
|
$7.9300 / $12.2000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 64 Cell, 68 Pin, Plastic, PLCC | 35 |
|
$5.9780 / $12.8100 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 64 Cell, 68 Pin, Plastic, PLCC | 122 |
|
$10.4615 / $13.4505 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 64 Cell, 68 Pin, Plastic, PLCC | 16 |
|
$12.2000 / $13.7250 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 64 Cell, 68 Pin, Plastic, PLCC | 15 |
|
$12.2000 / $13.7250 | Buy Now |
Part Details for XC3020-50PC68C
XC3020-50PC68C CAD Models
XC3020-50PC68C Part Data Attributes
|
XC3020-50PC68C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3020-50PC68C
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 58 I/OS; 256 FLIP-FLOPS | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 58 | |
Number of Logic Cells | 64 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC3020-50PC68C
This table gives cross-reference parts and alternative options found for XC3020-50PC68C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-50PC68C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3120A-2PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC3120A-2PC68C |
XC3020-100PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC3020-100PC68C |
XC2064-100PC68C | Field Programmable Gate Array, 64 CLBs, 600 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC2064-100PC68C |
XC2064-130PC68C | Field Programmable Gate Array, 64 CLBs, 600 Gates, 130MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC2064-130PC68C |
XC3020-70PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC3020-70PC68C |
XC3120A-4PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC3120A-4PC68C |
XC3120-3PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC3120-3PC68C |
XC3120A-09PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 370MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC3120A-09PC68C |
AM3020-50JI068 | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | XC3020-50PC68C vs AM3020-50JI068 |
XC2064-100PC68I | Field Programmable Gate Array, 64 CLBs, 600 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3020-50PC68C vs XC2064-100PC68I |