Programmable Logic
XC3090-100PG175C
AMD Xilinx
Description: Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175

Overview of XC3090-100PG175C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for XC3090-100PG175C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Quest Components Field-Programmable Gate Array, 320 Cell, 176 Pin, Ceramic, PGA 2
  • 1 $80.0000
$80.0000 Buy Now

CAD Models for XC3090-100PG175C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3090-100PG175C by AMD Xilinx

XC3090-100PG175C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
PGA
Package Description
PGA, PGA176,16X16MOD
Pin Count
175
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
928 FLIP-FLOPS; TYP. GATES = 5000-6000; POWER-DOWN SUPPLY CURRENT = 250UA
Clock Frequency-Max
100 MHz
Combinatorial Delay of a CLB-Max
7 ns
JESD-30 Code
S-CPGA-P175
Length
42.164 mm
Number of CLBs
320
Number of Equivalent Gates
5000
Number of Inputs
144
Number of Logic Cells
320
Number of Outputs
144
Number of Terminals
175
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
320 CLBS, 5000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA176,16X16MOD
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
42.164 mm
Want to compare parts?
  1. XC3090-100PG175C
    AMD Xilinx
    Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175
    VS

Alternate Parts for XC3090-100PG175C

This table gives cross-reference parts and alternative options found for XC3090-100PG175C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3090-100PG175C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3090-100PG175MSPC0107 Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PG175MSPC0107
XC3090-100PG175M Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PG175M
XC3090-100PG175I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PG175I
XC3090-100PG175CSPC0109 Field Programmable Gate Array, 320 CLBs, 9000 Gates, 100MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PG175CSPC0109
XC3090-100PG175C XC3090-100PG175C LSI Corporation XC3090-100PG175C vs XC3090-100PG175C
5962-8982303MXX Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs 5962-8982303MXX
5962-8982303MXC Field Programmable Gate Array, 9000 Gates, 100MHz, 320-Cell, CMOS, CPGA175, PGA-175 AMD Xilinx XC3090-100PG175C vs 5962-8982303MXC
XC3090-100PG175BSPC0107 Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PG175BSPC0107
XC3090-100PP175C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, PPGA175, PLASTIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PP175C
XC3090-100PG175CSPC0107 Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-100PG175CSPC0107
Part Number Description Manufacturer Compare
XC3090-50PG175BSPC0107 Field Programmable Gate Array, 320 CLBs, 5000 Gates, 50MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-50PG175BSPC0107
XC3090-50PG175M Field Programmable Gate Array, 320 CLBs, 5000 Gates, 50MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-50PG175M
XC3090-50PG175CSPC0109 Field Programmable Gate Array, 320 CLBs, 9000 Gates, 50MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-50PG175CSPC0109
XC3090A-7PP175I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 113MHz, 320-Cell, CMOS, PPGA175, PLASTIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090A-7PP175I
XC3190-4PG175I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3190-4PG175I
XC3090-50PG175MSPC0107 Field Programmable Gate Array, 320 CLBs, 5000 Gates, 50MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-50PG175MSPC0107
AM3090-100GI175 Field Programmable Gate Array, 320 CLBs, 9000 Gates, 100MHz, 320-Cell, CMOS, CPGA175, PGA-175 AMD XC3090-100PG175C vs AM3090-100GI175
XC3190A-4PPG175I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 227MHz, CMOS, PPGA175, PLASTIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3190A-4PPG175I
XC3090-70PG175ISPC0107 Field Programmable Gate Array, 320 CLBs, 5000 Gates, 70MHz, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3090-70PG175ISPC0107
XC3190A-1PG175C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 323MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175 AMD Xilinx XC3090-100PG175C vs XC3190A-1PG175C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3090-100PG175C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3090-100PG175C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3090-100PG175C would you like to use for your alert(s)?
  • Please alert me when XC3090-100PG175C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3090-100PG175C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3090-100PG175C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3090-100PG175C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3090-100PG175C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3090-100PG175C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: