Programmable Logic
XC3064-70PG132C
AMD Xilinx
Description: Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132

Overview of XC3064-70PG132C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for XC3064-70PG132C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   54
RFQ

CAD Models for XC3064-70PG132C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3064-70PG132C by AMD Xilinx

XC3064-70PG132C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
PGA
Package Description
PGA, PGA132,14X14
Pin Count
132
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
688 FLIP-FLOPS; TYP. GATES = 3500-4500; POWER-DOWN SUPPLY CURRENT = 170UA
Clock Frequency-Max
70 MHz
Combinatorial Delay of a CLB-Max
9 ns
JESD-30 Code
S-CPGA-P132
Length
37.084 mm
Number of CLBs
224
Number of Equivalent Gates
3500
Number of Inputs
110
Number of Logic Cells
224
Number of Outputs
110
Number of Terminals
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
224 CLBS, 3500 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA132,14X14
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.9116 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
37.084 mm
Want to compare parts?
  1. XC3064-70PG132C
    AMD Xilinx
    Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132
    VS

Alternate Parts for XC3064-70PG132C

This table gives cross-reference parts and alternative options found for XC3064-70PG132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3064-70PG132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3064-70PG132M Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132M
XC3064-70PG132ISPC0107 Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132ISPC0107
ATT3064-70H132I Field Programmable Gate Array, 224 CLBs, 6400 Gates, 84MHz, 224-Cell, CMOS, PPGA132 LSI Corporation XC3064-70PG132C vs ATT3064-70H132I
XC3064-70PG132ISPC0108 Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132ISPC0108
XC3064-70PG132CSPC0107 Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132CSPC0107
XC3064-70PP132C Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PP132C
XC3064-70PG132MSPC0107 Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132MSPC0107
ATT3064-70H132 Field Programmable Gate Array, 224 CLBs, 6400 Gates, 84MHz, 224-Cell, CMOS, PPGA132 LSI Corporation XC3064-70PG132C vs ATT3064-70H132
Part Number Description Manufacturer Compare
XC3064-70PG132M Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132M
XC3064-70PG132MSPC0108 Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132MSPC0108
XC3064-70PG132CSPC0107 Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132CSPC0107
XC3064-70PG132ISPC0108 Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132ISPC0108
XC3064-70PG132ISPC0107 Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 AMD Xilinx XC3064-70PG132C vs XC3064-70PG132ISPC0107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3064-70PG132C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3064-70PG132C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3064-70PG132C would you like to use for your alert(s)?
  • Please alert me when XC3064-70PG132C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3064-70PG132C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3064-70PG132C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3064-70PG132C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3064-70PG132C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3064-70PG132C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: