Part Details for XC3064-70PG132ISPC0108 by AMD Xilinx
Overview of XC3064-70PG132ISPC0108 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3064-70PG132ISPC0108
XC3064-70PG132ISPC0108 CAD Models
XC3064-70PG132ISPC0108 Part Data Attributes
|
XC3064-70PG132ISPC0108
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3064-70PG132ISPC0108
AMD Xilinx
Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 110 I/OS; 688 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 4UA @ VCC = 3.2V & T = 25DEG CEL | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-CPGA-P132 | |
Length | 37.084 mm | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 6400 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 224 CLBS, 6400 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm |
Alternate Parts for XC3064-70PG132ISPC0108
This table gives cross-reference parts and alternative options found for XC3064-70PG132ISPC0108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3064-70PG132ISPC0108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3064-70PG132M | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | XC3064-70PG132ISPC0108 vs XC3064-70PG132M |
XC3064-70PG132ISPC0107 | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | XC3064-70PG132ISPC0108 vs XC3064-70PG132ISPC0107 |
ATT3064-70H132I | Field Programmable Gate Array, 224 CLBs, 6400 Gates, 84MHz, 224-Cell, CMOS, PPGA132 | LSI Corporation | XC3064-70PG132ISPC0108 vs ATT3064-70H132I |
XC3064-70PG132CSPC0107 | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | XC3064-70PG132ISPC0108 vs XC3064-70PG132CSPC0107 |
XC3064-70PP132C | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 | AMD Xilinx | XC3064-70PG132ISPC0108 vs XC3064-70PP132C |
XC3064-70PG132MSPC0107 | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 70MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | XC3064-70PG132ISPC0108 vs XC3064-70PG132MSPC0107 |
ATT3064-70H132 | Field Programmable Gate Array, 224 CLBs, 6400 Gates, 84MHz, 224-Cell, CMOS, PPGA132 | LSI Corporation | XC3064-70PG132ISPC0108 vs ATT3064-70H132 |