Programmable Logic
XC2VP7-5FF896I
AMD Xilinx
Description: Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896

Overview of XC2VP7-5FF896I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

Price & Stock for XC2VP7-5FF896I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
South Electronics XC2VP7-5FF896I 0
RFQ

CAD Models for XC2VP7-5FF896I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2VP7-5FF896I by AMD Xilinx

XC2VP7-5FF896I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA, BGA896,30X30,40
Pin Count
896
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1050 MHz
Combinatorial Delay of a CLB-Max
0.36 ns
JESD-30 Code
S-PBGA-B896
JESD-609 Code
e0
Length
31 mm
Moisture Sensitivity Level
4
Number of CLBs
1232
Number of Inputs
396
Number of Logic Cells
11088
Number of Outputs
396
Number of Terminals
896
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1232 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA896,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
31 mm
Want to compare parts?
  1. XC2VP7-5FF896I
    AMD Xilinx
    Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896
    VS

Alternate Parts for XC2VP7-5FF896I

This table gives cross-reference parts and alternative options found for XC2VP7-5FF896I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2VP7-5FF896I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2VP7-5FFG896I Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-5FFG896I
XC2VP7-5FF896C Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-5FF896C
Part Number Description Manufacturer Compare
XC2VP7-6FF896I Field Programmable Gate Array, 1232 CLBs, 1200MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-6FF896I
XC2VP7-7FF896I Field Programmable Gate Array, 1232 CLBs, 1350MHz, 11088-Cell, CMOS, PBGA896, 1 MM PITCH, FLIP CHIP, FBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-7FF896I
XC2VP7-7FFG896I Field Programmable Gate Array, 1232 CLBs, 1350MHz, CMOS, PBGA896, 1 MM PITCH, FLIP CHIP, FBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-7FFG896I
XC2VP7-6FF896C Field Programmable Gate Array, 1232 CLBs, 1200MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-6FF896C
XC2VP7-5FF896C Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-5FF896C
XC2VP7-5FFG896I Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-5FFG896I
XC2VP7-7FFG896C Field Programmable Gate Array, 1232 CLBs, 1350MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-7FFG896C
XC2VP7-6FFG896C Field Programmable Gate Array, 1232 CLBs, 1200MHz, 11088-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 AMD Xilinx XC2VP7-5FF896I vs XC2VP7-6FFG896C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2VP7-5FF896I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2VP7-5FF896I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC2VP7-5FF896I would you like to use for your alert(s)?
  • Please alert me when XC2VP7-5FF896I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2VP7-5FF896I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2VP7-5FF896I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2VP7-5FF896I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2VP7-5FF896I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2VP7-5FF896I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: