Part Details for XC2JC10511 by Telemechanique Sensors
Overview of XC2JC10511 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2JC10511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3242
|
Newark | Limit Sw, Spdt, 3A/240Vac, 0.27A/250Vdc, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:1.77In-Lb, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XC2JC10511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.4000 / $300.1800 | Buy Now |
DISTI #
5452-XC2JC10511-ND
|
DigiKey | SWITCH LIMIT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$371.4600 | Buy Now |
DISTI #
996-XC2JC10511
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 10A XC RoHS: Compliant | 0 |
|
$267.4500 | Order Now |
DISTI #
71436546
|
RS | LIMIT SWITCH 600VAC 10A XC +OPTIONS | Telemecanique Sensors XC2JC10511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$267.4500 | RFQ |