Part Details for XC1900E-03S by TTM Technologies
Overview of XC1900E-03S by TTM Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1900E-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1900E-03S-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 1726 |
|
$1.5900 | Buy Now |
DISTI #
XC1900E-03S-R
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.2700 / $2.3500 | Buy Now |
Part Details for XC1900E-03S
XC1900E-03S CAD Models
XC1900E-03S Part Data Attributes
|
XC1900E-03S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC1900E-03S
TTM Technologies
90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.12dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50.79 dBm | |
Insertion Loss-Max | 0.12 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | TIN | |
VSWR-Max | 1.17 |
Alternate Parts for XC1900E-03S
This table gives cross-reference parts and alternative options found for XC1900E-03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1900E-03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1900EH-03P | 90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.12dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC1900E-03S vs XC1900EH-03P |
XC1900E-03P | 90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.12dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC1900E-03S vs XC1900E-03P |