XC1900E-03S
vs
XC1900E-03P
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TTM TECHNOLOGIES INC
|
ANAREN INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
50.79 dBm
|
50.79 dBm
|
Insertion Loss-Max |
0.12 dB
|
0.12 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
1700 MHz
|
1700 MHz
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
90 DEGREE HYBRID COUPLER
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.17
|
1.17
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC1900E-03S with alternatives