Part Details for XC17S10PD8C by AMD Xilinx
Results Overview of XC17S10PD8C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC17S10PD8C Information
XC17S10PD8C by AMD Xilinx is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for XC17S10PD8C
XC17S10PD8C CAD Models
XC17S10PD8C Part Data Attributes
|
XC17S10PD8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17S10PD8C
AMD Xilinx
Memory Circuit, 95008X1, CMOS, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 |
XC17S10PD8C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC17S10PD8C is 400 MHz.
-
The XC17S10PD8C has 144 user I/O pins.
-
The power consumption of the XC17S10PD8C depends on the operating frequency and usage. However, the typical static power consumption is around 0.5W, and the dynamic power consumption can range from 1W to 5W depending on the usage.
-
Yes, the XC17S10PD8C supports partial reconfiguration, which allows for dynamic reconfiguration of specific regions of the FPGA while the rest of the device remains operational.
-
The XC17S10PD8C has 10,859 logic cells, 10,859 registers, and 1,440 Kbits of block RAM.