Memory
XC1765EDD8B
AMD Xilinx
Description: Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8

Overview of XC1765EDD8B by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC1765EDD8B by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC1765EDD8B by AMD Xilinx

XC1765EDD8B
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Clock Frequency-Max (fCLK)
5 MHz
I/O Type
COMMON
JESD-30 Code
R-CDIP-T8
JESD-609 Code
e0
Length
10.16 mm
Memory Density
65536 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.0015 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. XC1765EDD8B
    AMD Xilinx
    Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for XC1765EDD8B

This table gives cross-reference parts and alternative options found for XC1765EDD8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1765EDD8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC1765EPDG8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPDG8I
XC1765D-DD8R Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC1765EDD8B vs XC1765D-DD8R
XC1765EDD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EDD8M
XC1765EPDG8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPDG8C
XC1765EPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPD8C
XC1765D-DD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765D-DD8M
XC1765DPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765DPD8C
XC1765DPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765DPD8I
Part Number Description Manufacturer Compare
XC1765EDD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EDD8M
XC1765DDD8B Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC1765EDD8B vs XC1765DDD8B
XC1765DPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765DPD8I
EPC1064PM Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Altera Corporation XC1765EDD8B vs EPC1064PM
XC1765-PD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765-PD8C
EPC1064PC8 Configuration Memory, 64KX1, Serial, MOS, PDIP8, PLASTIC, DIP-8 Altera Corporation XC1765EDD8B vs EPC1064PC8
EPC1064PC Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Intel Corporation XC1765EDD8B vs EPC1064PC
EPC1064PI Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Intel Corporation XC1765EDD8B vs EPC1064PI
ATT1765AP8 OTP ROM, 64KX1, CMOS, PDIP8 LSI Corporation XC1765EDD8B vs ATT1765AP8
ATT1765P8I OTP ROM, 64KX1, CMOS, PDIP8 LSI Corporation XC1765EDD8B vs ATT1765P8I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC1765EDD8B by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC1765EDD8B by AMD Xilinx

  • Please alert me when XC1765EDD8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC1765EDD8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC1765EDD8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC1765EDD8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC1765EDD8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC1765EDD8B by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: