Part Details for XAP-05V-1 by JST Manufacturing
Overview of XAP-05V-1 by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAP-05V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9501
|
Newark | Connector, Header, 5 Position, 2.5Mm, Product Range:Xa Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2.5Mm, For Use With:Xa Series Contacts, Connector Type:Wire To Board, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XAP-05V-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206142 |
|
$0.0590 / $0.0640 | Buy Now |
DISTI #
455-2151-ND
|
DigiKey | CONN RCPT HSG 5POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
43872 In Stock |
|
$0.0636 / $0.1700 | Buy Now |
DISTI #
JSTXAP-05V-1
|
Heilind Electronics | XA HOUSING (XAP) XAP-05V-1(P) | Americas - 68557 in Stock17250 On Order |
|
$0.0518 / $0.0663 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 12786 |
|
$0.1085 / $0.6200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 9 |
|
$4.4000 / $6.0000 | Buy Now |
DISTI #
XAP-05V-1
|
TME | Plug, wire-wire/PCB, female, XA, 2.5mm, PIN: 5, w/o contacts, 250V Min Qty: 20 | 1102 |
|
$0.0487 / $0.0696 | Buy Now |
DISTI #
JSTXAP-05V-1
|
Interstate Connecting Components | XA HOUSING (XAP) XAP-05V-1(P) | 137113450 On Order |
|
$0.0518 / $0.0663 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 6093 |
|
$0.0620 / $0.3710 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0620 / $0.3710 | Buy Now |
|
LCSC | 2.5mm 1x5P XA 5 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 18800 |
|
$0.0210 / $0.0394 | Buy Now |
Part Details for XAP-05V-1
XAP-05V-1 CAD Models
XAP-05V-1 Part Data Attributes:
|
XAP-05V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-05V-1
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XAP-05V-1
This table gives cross-reference parts and alternative options found for XAP-05V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAP-05V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XNIRP-05V-A-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XAP-05V-1 vs XNIRP-05V-A-R |
A2543H00-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XAP-05V-1 vs A2543H00-5P |
NSHR-05V-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XAP-05V-1 vs NSHR-05V-S |
201F05D01U | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | XAP-05V-1 vs 201F05D01U |
CI0105S0010 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | XAP-05V-1 vs CI0105S0010 |
VHRR-5N | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XAP-05V-1 vs VHRR-5N |
2544-2051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | XAP-05V-1 vs 2544-2051 |
H5P-SHF-AA | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XAP-05V-1 vs H5P-SHF-AA |
F31FSS-05V-KY | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XAP-05V-1 vs F31FSS-05V-KY |
RMTV1-05SHY0101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XAP-05V-1 vs RMTV1-05SHY0101 |