There are no models available for this part yet.
Overview of CI0105S0010 by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for CI0105S0010 by Cvilux Corporation
Part Data Attributes for CI0105S0010 by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CVILUX CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CI0105S0010
This table gives cross-reference parts and alternative options found for CI0105S0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0105S0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CS200-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | CI0105S0010 vs A-CS200-5 |
XNIRP-05V-A-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | CI0105S0010 vs XNIRP-05V-A-R |
BS740105FD0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | CI0105S0010 vs BS740105FD0 |
A-CS396-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | CI0105S0010 vs A-CS396-5 |
2544-2051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | CI0105S0010 vs 2544-2051 |
F32FSS-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | CI0105S0010 vs F32FSS-05V-KX |
RMTV1-05SHY0101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | CI0105S0010 vs RMTV1-05SHY0101 |
VHRR-5N | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | CI0105S0010 vs VHRR-5N |
201F05D01U | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | CI0105S0010 vs 201F05D01U |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | CI0105S0010 vs A2543H02-5P |